



AD5220BNZ100 | |
---|---|
DigiKey Part Number | AD5220BNZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5220BNZ100 |
Description | IC DGTL POT 100KOHM 128TAP 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BNZ100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.93000 | $52.93 |
10 | $34.96100 | $349.61 |
50 | $27.40440 | $1,370.22 |
100 | $24.99400 | $2,499.40 |
250 | $22.39796 | $5,599.49 |
500 | $20.80078 | $10,400.39 |
1,000 | $20.68290 | $20,682.90 |