


AD5207BRUZ50 | |
|---|---|
DigiKey Part Number | 505-AD5207BRUZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5207BRUZ50 |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5207BRUZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.2V ~ 2.7V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 10 | $24.76300 | $247.63 |
| 96 | $20.59917 | $1,977.52 |
| 192 | $19.76885 | $3,795.62 |
| 288 | $19.35306 | $5,573.68 |
| 576 | $18.74345 | $10,796.23 |
| 1,056 | $18.29945 | $19,324.22 |
| 2,592 | $17.76621 | $46,050.02 |

