Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5207BRUZ50-RL7

DigiKey Part Number
AD5207BRUZ50-RL7TR-ND - Tape & Reel (TR)
AD5207BRUZ50-RL7CT-ND - Cut Tape (CT)
AD5207BRUZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5207BRUZ50-RL7
Description
IC DIG POT 50K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5207BRUZ50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.2V ~ 2.7V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.82000$31.82
10$24.04000$240.40
25$22.08960$552.24
100$19.94700$1,994.70
250$19.37148$4,842.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.33633$18,336.33
2,000$17.90659$35,813.18
3,000$17.69149$53,074.47
Manufacturers Standard Package