


AD5165BUJZ100-R7 | |
|---|---|
DigiKey Part Number | 505-AD5165BUJZ100-R7TR-ND - Tape & Reel (TR) 505-AD5165BUJZ100-R7CT-ND - Cut Tape (CT) 505-AD5165BUJZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5165BUJZ100-R7 |
Description | IC DGT POT 100KOHM 256TAP TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5165BUJZ100-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $17.45400 | $174.54 |
| 25 | $15.97600 | $399.40 |
| 100 | $14.34820 | $1,434.82 |
| 250 | $13.71084 | $3,427.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.24562 | $36,736.86 |
| 6,000 | $12.01316 | $72,078.96 |




