


AD5162WBRMZ100-RL7 | |
---|---|
DigiKey Part Number | AD5162WBRMZ100-RL7TR-ND - Tape & Reel (TR) AD5162WBRMZ100-RL7CT-ND - Cut Tape (CT) AD5162WBRMZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5162WBRMZ100-RL7 |
Description | IC DGT POT 100KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.70000 | $42.70 |
10 | $27.85200 | $278.52 |
25 | $23.98600 | $599.65 |
100 | $19.61940 | $1,961.94 |
250 | $17.47464 | $4,368.66 |
500 | $16.15548 | $8,077.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.39563 | $15,395.63 |