
AD5144TRUZ10-EP | |
|---|---|
DigiKey Part Number | 505-AD5144TRUZ10-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD5144TRUZ10-EP |
Description | IC DIG POT 10K 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -55°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 55 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.26000 | $281.26 |
| 10 | $228.05600 | $2,280.56 |
| 75 | $202.75320 | $15,206.49 |
| 150 | $196.87040 | $29,530.56 |
| 300 | $192.02957 | $57,608.87 |






