ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5143BCPZ100-RL7

DigiKey Part Number
AD5143BCPZ100-RL7TR-ND - Tape & Reel (TR)
AD5143BCPZ100-RL7CT-ND - Cut Tape (CT)
AD5143BCPZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5143BCPZ100-RL7
Description
IC DGTL POT 100KOHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5143BCPZ100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-LFCSP (3x3)
Package / Case
16-WFQFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
130
Base Product Number
In-Stock: 1,823
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.52000$82.52
10$56.05600$560.56
25$49.15120$1,228.78
100$41.34730$4,134.73
250$37.87308$9,468.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$37.87324$56,809.86
Manufacturers Standard Package