


AD5114BCPZ80-1-RL7 | |
|---|---|
DigiKey Part Number | AD5114BCPZ80-1-RL7TR-ND - Tape & Reel (TR) AD5114BCPZ80-1-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5114BCPZ80-1-RL7 |
Description | IC DGTL POT 80KOHM 32TAP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5114BCPZ80-1-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 80k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.54000 | $25.54 |
| 10 | $16.23500 | $162.35 |
| 25 | $13.80400 | $345.10 |
| 100 | $11.05400 | $1,105.40 |
| 250 | $9.70240 | $2,425.60 |
| 500 | $8.87106 | $4,435.53 |
| 1,000 | $8.17482 | $8,174.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.54661 | $22,639.83 |








