Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
High Speed Converters by Analog Devices

AD5114BCPZ80-1-RL7

DigiKey Part Number
AD5114BCPZ80-1-RL7TR-ND - Tape & Reel (TR)
AD5114BCPZ80-1-RL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5114BCPZ80-1-RL7
Description
IC DIG POT 80K 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5114BCPZ80-1-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
80k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V, 2.3V ~ 5.5V
Features
-
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-LFCSP-UD (2x2)
Package / Case
8-UFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,311
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.17000$18.17
10$13.41700$134.17
25$12.24000$306.00
100$10.94610$1,094.61
250$10.32816$2,582.04
500$9.95590$4,977.95
1,000$9.64933$9,649.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.27076$27,812.28
6,000$9.08550$54,513.00
9,000$8.99273$80,934.57
Manufacturers Standard Package