


AD5114BCPZ10-500R7 | |
|---|---|
DigiKey Part Number | AD5114BCPZ10-500R7TR-ND - Tape & Reel (TR) AD5114BCPZ10-500R7CT-ND - Cut Tape (CT) AD5114BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5114BCPZ10-500R7 |
Description | IC DIG POT 10K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5114BCPZ10-500R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5.5V, 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $13.82000 | $138.20 |
| 25 | $12.60840 | $315.21 |
| 100 | $11.27410 | $1,127.41 |
| 250 | $10.63796 | $2,659.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.25452 | $5,127.26 |
| 1,000 | $9.93881 | $9,938.81 |
| 1,500 | $9.78068 | $14,671.02 |
| 2,500 | $9.60554 | $24,013.85 |
| 3,500 | $9.50314 | $33,260.99 |
| 5,000 | $9.40471 | $47,023.55 |



