


AD5113BCPZ5-500R7 | |
|---|---|
DigiKey Part Number | 505-AD5113BCPZ5-500R7TR-ND - Tape & Reel (TR) 505-AD5113BCPZ5-500R7CT-ND - Cut Tape (CT) 505-AD5113BCPZ5-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5113BCPZ5-500R7 |
Description | IC DIG POT 5K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5113BCPZ5-500R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 5k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $15.36600 | $153.66 |
| 25 | $14.03920 | $350.98 |
| 100 | $12.57730 | $1,257.73 |
| 250 | $11.87972 | $2,969.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.45912 | $5,729.56 |
| 1,000 | $11.11308 | $11,113.08 |
| 1,500 | $10.93975 | $16,409.62 |
| 2,500 | $10.74774 | $26,869.35 |
| 3,500 | $10.63550 | $37,224.25 |
| 5,000 | $10.52756 | $52,637.80 |



