
MAX17335X22+T | |
---|---|
DigiKey Part Number | 175-MAX17335X22+TTR-ND - Tape & Reel (TR) 175-MAX17335X22+TCT-ND - Cut Tape (CT) 175-MAX17335X22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17335X22+T |
Description | 1 Cell Fuel Gauge with ModelGaug |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 15-WLP (1.91x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17335X22+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | 1-Wire, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.91x2.45) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.88000 | $52.88 |
10 | $40.62000 | $406.20 |
25 | $37.56360 | $939.09 |
100 | $34.20370 | $3,420.37 |
250 | $32.60160 | $8,150.40 |
500 | $31.63584 | $15,817.92 |
1,000 | $30.84076 | $30,840.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.00168 | $75,004.20 |