AD421BRRL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $175.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 388
Unit Price: $139.61000
Datasheet
ADM2495E-1BRWZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD421BRRL7

DigiKey Part Number
AD421BRRL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD421BRRL7
Description
IC DAC 16BIT 16SOIC
Customer Reference
Detailed Description
DAC 16 b MICROWIRE™, Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD421BRRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
MICROWIRE™, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V, 3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types