
AD4116BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD4116BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4116BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4116BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4116BCPZ-RL7 |
Description | 125KSPS 11 CHL SD ADC +/-10V, 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD4116BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 62.5k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | DSP, Microwire, QSPI, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.20000 | $180.20 |
10 | $128.69100 | $1,286.91 |
25 | $115.27440 | $2,881.86 |
100 | $106.08990 | $10,608.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $106.08984 | $79,567.38 |