
AD3542RBCPZ12-RL7 | |
|---|---|
DigiKey Part Number | 505-AD3542RBCPZ12-RL7TR-ND - Tape & Reel (TR) 505-AD3542RBCPZ12-RL7CT-ND - Cut Tape (CT) 505-AD3542RBCPZ12-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3542RBCPZ12-RL7 |
Description | IC DAC 16BIT 28-LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD3542RBCPZ12-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±4 (Max), ±2 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-VFQFN, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $247.00889 | $370,513.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.02000 | $360.02 |
| 10 | $294.35400 | $2,943.54 |
| 25 | $278.62320 | $6,965.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.79000 | $370.79 |
| 10 | $303.19200 | $3,031.92 |
| 25 | $286.30880 | $7,157.72 |
| 100 | $267.76030 | $26,776.03 |
| 250 | $258.91872 | $64,729.68 |



