
ADPL62092UK28BGA+T | |
---|---|
DigiKey Part Number | 175-ADPL62092UK28BGA+TTR-ND - Tape & Reel (TR) 175-ADPL62092UK28BGA+TCT-ND - Cut Tape (CT) 175-ADPL62092UK28BGA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL62092UK28BGA+T |
Description | 5-PIN, SOT, LOW-POWER SUPERVISOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL62092UK28BGA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.78V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.5ms Typical | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $10.82200 | $108.22 |
25 | $9.84320 | $246.08 |
100 | $8.76930 | $876.93 |
250 | $8.25632 | $2,064.08 |
500 | $7.94760 | $3,973.80 |
1,000 | $7.69321 | $7,693.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.42478 | $18,561.95 |
5,000 | $7.26301 | $36,315.05 |
7,500 | $7.18199 | $53,864.92 |