
AD2S80ASE/883B | |
---|---|
DigiKey Part Number | 2156-AD2S80ASE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD2S80ASE/883B |
Description | RESOLVER-TO-DIGITAL CONVERTER |
Customer Reference | |
Detailed Description | R/D Converter 10 b, 12 b, 14 b, 16 b Parallel 40-SBDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD2S80ASE/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10 b, 12 b, 14 b, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±10.8V ~ 13.2V, ±10.8V ~ 13.2V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-SBDIP |