32 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2429WCCPZ01

DigiKey Part Number
505-AD2429WCCPZ01-ND
Manufacturer
Manufacturer Product Number
AD2429WCCPZ01
Description
IC AUDIO TRANSCEIVER 32LFCSP
Customer Reference
Detailed Description
Audio Audio Transceiver 1 Channel 32-LFCSP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Audio Transceiver
Applications
Audio
Number of Channels
1
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.63V
Operating Temperature
-40°C ~ 105°C
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types