
AD22372Z-RL7 | |
---|---|
DigiKey Part Number | 505-AD22372Z-RL7TR-ND - Tape & Reel (TR) 505-AD22372Z-RL7CT-ND - Cut Tape (CT) 505-AD22372Z-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22372Z-RL7 |
Description | ULP, HIGH-G ADXL372 DERIVATIVE |
Customer Reference | |
Detailed Description | Accelerometer Axis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Axis | - | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |