
AD22105ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD22105ARZ-REEL7TR-ND - Tape & Reel (TR) AD22105ARZ-REEL7CT-ND - Cut Tape (CT) AD22105ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22105ARZ-REEL7 |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22105ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 7 V | |
Current - Supply | 90µA, 120µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.21000 | $37.21 |
5 | $33.35600 | $166.78 |
10 | $31.92400 | $319.24 |
25 | $30.21800 | $755.45 |
50 | $29.05240 | $1,452.62 |
100 | $27.98550 | $2,798.55 |
500 | $25.83778 | $12,918.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.03763 | $25,037.63 |
2,000 | $24.30375 | $48,607.50 |
3,000 | $23.90293 | $71,708.79 |