
AD22100SRZ-REEL7 | |
---|---|
DigiKey Part Number | AD22100SRZ-REEL7TR-ND - Tape & Reel (TR) AD22100SRZ-REEL7CT-ND - Cut Tape (CT) AD22100SRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22100SRZ-REEL7 |
Description | SENSOR ANALOG -50C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 22.5mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22100SRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 6.5V | |
Resolution | 22.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±4°C) | |
Test Condition | 25°C (-50°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.12000 | $109.12 |
5 | $99.15600 | $495.78 |
10 | $95.42800 | $954.28 |
25 | $90.97440 | $2,274.36 |
50 | $87.93160 | $4,396.58 |
100 | $86.55790 | $8,655.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $77.42234 | $77,422.34 |