
AD204JY | |
---|---|
DigiKey Part Number | AD204JY-ND |
Manufacturer | |
Manufacturer Product Number | AD204JY |
Description | IC OPAMP ISOLATION 2 CIRC 10SIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 2 Circuit 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AD204JY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 5 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | - | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 13.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 38-SIP, 10 Leads, Offset Leads | |
Supplier Device Package | 10-SIP | |
Base Product Number |