
AD203SN | |
|---|---|
DigiKey Part Number | AD203SN-ND |
Manufacturer | |
Manufacturer Product Number | AD203SN |
Description | IC OPAMP ISOLATION 1 CIRC 11DIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 11-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD203SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 38-DIP (0.500", 12.70mm), 11 Leads | |
Supplier Device Package | 11-PDIP | |
Base Product Number |


