AD204JN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD202JN

DigiKey Part Number
AD202JN-ND
Manufacturer
Manufacturer Product Number
AD202JN
Description
IC OPAMP ISOLATION 2 CIRC 11DIP
Customer Reference
Detailed Description
Isolation Amplifier 2 Circuit 11-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD202JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
2 kHz
Current - Input Bias
30 pA
Voltage - Input Offset
15 mV
Current - Supply
5mA
Current - Output / Channel
400 µA
Voltage - Supply Span (Min)
13.5 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
38-DIP (0.600", 15.24mm), 11 Leads
Supplier Device Package
11-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.