
AD1852JRSZRL | |
---|---|
DigiKey Part Number | AD1852JRSZRLTR-ND - Tape & Reel (TR) AD1852JRSZRLCT-ND - Cut Tape (CT) AD1852JRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1852JRSZRL |
Description | IC DAC STEREO 24BIT 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD1852JRSZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.11000 | $147.11 |