AD1851R-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 400
Unit Price: $37.85000
Datasheet
ADM2495E-1BRWZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1851R-REEL7

DigiKey Part Number
AD1851R-REEL7CT-ND - Cut Tape (CT)
AD1851R-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1851R-REEL7
Description
IC DAC AUDIO FASTSET 16B 16SOIC
Customer Reference
Detailed Description
DAC, Audio 16 b PCM 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD1851R-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DAC, Audio
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
PCM
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes