


AD1833AASTZ | |
---|---|
DigiKey Part Number | AD1833AASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1833AASTZ |
Description | IC DAC/AUDIO 24BIT 192K 48LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1833AASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |