
AD1815JS | |
---|---|
DigiKey Part Number | 2156-AD1815JS-ND |
Manufacturer | |
Manufacturer Product Number | AD1815JS |
Description | IC AUDIO ADC/DAC 100PQFP |
Customer Reference | |
Detailed Description | Audio Audio ADC, DAC 1 Channel 100-PQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Audio ADC, DAC | |
Applications | Audio, Communication Systems | |
Number of Channels | 1 | |
Interface | I2S | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | $101.42556 | $2,738.49 |