Similar
Similar



AD1674KRZ | |
|---|---|
DigiKey Part Number | AD1674KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1674KRZ |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1674KRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $590.06000 | $590.06 |
| 10 | $489.13800 | $4,891.38 |
| 27 | $462.10000 | $12,476.70 |
| 108 | $434.99120 | $46,979.05 |



