


AD1555BPZ | |
---|---|
DigiKey Part Number | 505-AD1555BPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1555BPZ |
Description | IC ADC 24BIT SIGMA-DELTA 28PLCC |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD1555BPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 256k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $1,527.13667 | $4,581.41 |
10 | $1,462.60900 | $14,626.09 |
25 | $1,430.34960 | $35,758.74 |