32 BBDIP-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 BBDIP-H
High Speed Converters by Analog Devices

AD1139K

DigiKey Part Number
AD1139K-ND
Manufacturer
Manufacturer Product Number
AD1139K
Description
IC DAC 18BIT A-OUT 32BBDIP-H
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 1 32-BBDIP-H
Datasheet
 Datasheet
EDA/CAD Models
AD1139K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
18
Number of D/A Converters
1
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
5V, ±15V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
32-CDIP (0.910", 23.12mm)
Supplier Device Package
32-BBDIP-H
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.