
AD-FMCJESDADC1-EBZ | |
---|---|
DigiKey Part Number | AD-FMCJESDADC1-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCJESDADC1-EBZ |
Description | BOARD EVAL FMC DATA ACQUISITION |
Customer Reference | |
Detailed Description | AD9250 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Serial JESD204B, SPI™ | |
Input Range | 1.75Vpp | |
Power (Typ) @ Conditions | 711mW @ 250MSPS | |
Utilized IC / Part | AD9250 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |