
5962-8773802PA | |
|---|---|
DigiKey Part Number | 5962-8773802PA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8773802PA |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8773802PA Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-CERDIP |
-3db Bandwidth 600 kHz | Base Product Number |
Current - Input Bias 1.2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $857.00920 | $85,700.92 |

