
5962-8773802GA | |
|---|---|
DigiKey Part Number | 505-5962-8773802GA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8773802GA |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8773802GA Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Bulk | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-99-8 Metal Can |
Slew Rate 0.3V/µs | Supplier Device Package TO-99-8 |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 2.4 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $331.49000 | $662.98 |

