
5962-8757101YA | |
---|---|
DigiKey Part Number | 5962-8757101YA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8757101YA |
Description | SENSOR ANALOG -55C-150C TO52-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8757101YA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-52-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $450.19330 | $45,019.33 |