
131087-HMC899LP4E | |
---|---|
DigiKey Part Number | 1127-2215-ND |
Manufacturer | |
Manufacturer Product Number | 131087-HMC899LP4E |
Description | EVAL BOARD FOR HMC899LP4E |
Customer Reference | |
Detailed Description | HMC899LP4E - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 131087-HMC899LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | HMC899LP4E | |
Primary Attributes | Tunable | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |