128915-HMC914LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: $8,657.40000
Datasheet
HMC914LP4E - 1 - Single Channels per IC Limiting Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

128915-HMC914LP4E

DigiKey Part Number
1127-1254-ND
Manufacturer
Manufacturer Product Number
128915-HMC914LP4E
Description
EVAL BOARD FOR HMC914LP4E
Customer Reference
Detailed Description
HMC914LP4E - 1 - Single Channels per IC Limiting Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
128915-HMC914LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Limiting
Output Type
Differential
Slew Rate
-
-3db Bandwidth
9.5GHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
47mA
Voltage - Supply, Single/Dual (±)
3V ~ 3.6V
Utilized IC / Part
HMC914LP4E
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable