
126674-HMC847LC5 | |
---|---|
DigiKey Part Number | 1127-2775-ND |
Manufacturer | |
Manufacturer Product Number | 126674-HMC847LC5 |
Description | EVAL BOARD FOR HMC847LC5 |
Customer Reference | |
Detailed Description | HMC847LC5 - 4:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | 4:1 Multiplexer | |
Embedded | No | |
Utilized IC / Part | HMC847LC5 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |