
125825-HMC713LP3E | |
---|---|
DigiKey Part Number | 1127-2171-ND |
Manufacturer | |
Manufacturer Product Number | 125825-HMC713LP3E |
Description | BOARD EVAL HMC713LP3E |
Customer Reference | |
Detailed Description | HMC713LP3E - Log Detector/Controller 50MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 125825-HMC713LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Log Detector/Controller | |
Frequency | 50MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC713LP3E | |
Note | - | |
Base Product Number |