
125614-HMC853LC3 | |
|---|---|
DigiKey Part Number | 1127-1251-ND |
Manufacturer | |
Manufacturer Product Number | 125614-HMC853LC3 |
Description | EVAL BOARD FOR HMC853LC3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC853LC3 - * Logic Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 125614-HMC853LC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Logic | |
Function | * | |
Embedded | No | |
Utilized IC / Part | HMC853LC3 | |
Primary Attributes | D-Type Flip-Flop | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,705.32000 | $9,705.32 |


