
121947-HMC713MS8 | |
---|---|
DigiKey Part Number | 1127-1224-ND |
Manufacturer | |
Manufacturer Product Number | 121947-HMC713MS8 |
Description | BOARD EVAL LOG DETECTOR HMC713 |
Customer Reference | |
Detailed Description | HMC713MS8 - Log Detector/Controller 45MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 121947-HMC713MS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Log Detector/Controller | |
Frequency | 45MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC713MS8 | |
Note | - | |
Base Product Number |