
120257-HMC613LC4B | |
---|---|
DigiKey Part Number | 1127-2388-ND |
Manufacturer | |
Manufacturer Product Number | 120257-HMC613LC4B |
Description | EVAL BOARD HMC613LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC613LC4B - Amplifier 100MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 120257-HMC613LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 100MHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC613LC4B | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26,522.52000 | $26,522.52 |