
117355-HMC626ALP5 | |
|---|---|
DigiKey Part Number | 1127-2760-ND |
Manufacturer | |
Manufacturer Product Number | 117355-HMC626ALP5 |
Description | BOARD EVALUATION HMC626ALP5 |
Customer Reference | |
Detailed Description | HMC626ALP5 - Amplifier 0Hz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 117355-HMC626ALP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 0Hz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC626ALP5 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,645.21000 | $5,645.21 |

