
107928-HMC447LC3 | |
|---|---|
DigiKey Part Number | 1127-2325-ND |
Manufacturer | |
Manufacturer Product Number | 107928-HMC447LC3 |
Description | EVAL BOARD HMC447LC3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC447LC3 - Prescaler 10GHz ~ 26GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC447LC3 |
Packaging Box | RF Frequency 10GHz ~ 26GHz |
Part Status Active | Function Prescaler |
Type Prescaler | Base Product Number |
Frequency 10GHz ~ 26GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,434.00000 | $5,434.00 |


