
105811-HMC440QS16G | |
---|---|
DigiKey Part Number | 505-105811-HMC440QS16G-ND |
Manufacturer | |
Manufacturer Product Number | 105811-HMC440QS16G |
Description | BOARD EVAL HMC440QS16GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC440QS16G - Integer N Synthesizer (RF) 10MHz ~ 1.3GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105811-HMC440QS16G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Integer N Synthesizer (RF) | |
Frequency | 10MHz ~ 1.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC440QS16G | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,774.11000 | $6,774.11 |