
105786-HMC437MS8G | |
---|---|
DigiKey Part Number | 1127-1987-ND |
Manufacturer | |
Manufacturer Product Number | 105786-HMC437MS8G |
Description | BOARD EVAL HMC437MS8GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC437MS8G - Prescaler 0Hz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105786-HMC437MS8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC437MS8G | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,922.29000 | $2,922.29 |
10 | $2,915.52900 | $29,155.29 |