HMC434 - Prescaler 0Hz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105675-HMC434

DigiKey Part Number
1127-1112-ND
Manufacturer
Manufacturer Product Number
105675-HMC434
Description
BOARD EVAL DIVIDER HMC434
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC434 - Prescaler 0Hz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
105675-HMC434 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Prescaler
Frequency
0Hz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC434
Note
-
RF Type
-
RF Frequency
0Hz ~ 8GHz
Function
Prescaler
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,944.86000$2,944.86
10$2,938.02700$29,380.27
Manufacturers Standard Package