HMC394LP4 - Prescaler 100MHz ~ 2.2GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104898-HMC394LP4

DigiKey Part Number
1127-1210-ND
Manufacturer
Manufacturer Product Number
104898-HMC394LP4
Description
BOARD EVAL DIVIDER HMC394
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC394LP4 - Prescaler 100MHz ~ 2.2GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
104898-HMC394LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Prescaler
Frequency
100MHz ~ 2.2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC394LP4
Note
-
RF Type
-
RF Frequency
100MHz ~ 2.2GHz
Function
Prescaler
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,974.79000$2,974.79
10$2,968.47100$29,684.71
Manufacturers Standard Package