HMC365S8G - Prescaler 0Hz ~ 13GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104631-HMC365S8G

DigiKey Part Number
1127-1101-ND
Manufacturer
Manufacturer Product Number
104631-HMC365S8G
Description
BOARD EVAL DIVIDER HMC365
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC365S8G - Prescaler 0Hz ~ 13GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
104631-HMC365S8G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Prescaler
Frequency
0Hz ~ 13GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC365S8G
Note
-
RF Type
-
RF Frequency
0Hz ~ 13GHz
Function
Prescaler
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,000.35000$3,000.35
10$2,994.68100$29,946.81
Manufacturers Standard Package