


104631-HMC361S8G | |
|---|---|
DigiKey Part Number | 1127-1099-ND |
Manufacturer | |
Manufacturer Product Number | 104631-HMC361S8G |
Description | BOARD EVAL DIVIDER HMC361 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC361S8G - Prescaler 0Hz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 104631-HMC361S8G Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC361S8G |
Packaging Bag | RF Frequency 0Hz ~ 10GHz |
Part Status Active | Function Prescaler |
Type Prescaler | Base Product Number |
Frequency 0Hz ~ 10GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,972.48000 | $2,972.48 |
| 10 | $2,966.11200 | $29,661.12 |

